
Number
Brennenstuhl Smoke detector RM L 3100 1290050
Highlights & Details
- High-quality smoke detector with fixed built-in long-term battery - 3 V lithium battery for continuous functional safety
- In the case of an alarm, the fire detector gives a loud, penetrating alarm signal (85 dB) - smoke detectors save lives
- High quality smoke detector is VdS certified (tested according to VdS DIN EN 14604) - More security for you, your family and your property
- Smoke detector detects early smoke in your interior and warns you of potential risks and financial damages in time - Ideal for ceiling mounting in the bedroom, living room, children's room, hallway, etc.
- Smoke detector RM L 3100 in white with 1x mounting material and built-in LED that lights up inconspicuously every 40 seconds
Technical specifications
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- SPL
85 dB
- Dim
(Ø x H) 100 mm x 31 mm
- Content
1 pc(s)
- Weight
0.146
- Weight, information
incl. battery
- Width
10 cm
- Height
31 mm
- Depth
10 cm
- (Ø)
100 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1650705 Brennenstuhl RM L 3100 Smoke detector battery-powered (Ø x H) 100 mm x 31 mm
User & Safety Instructions
User & Safety Instructions 1650705 Brennenstuhl RM L 3100 Smoke detector battery-powered (Ø x H) 100 mm x 31 mm
User & Safety Instructions 1650705 Brennenstuhl RM L 3100 Smoke detector battery-powered (Ø x H) 100 mm x 31 mm
Description
Penetrating alarm signal 85 dB
Visual and audio signal with low battery status
Including mute function in case of false alarm and "not interference function" in low battery status
Visual display of the function, with test button for functional testing
This text is machine translated.







