
Solar spotlight with motion detector SOL 80
Highlights & Details
- Power= 4 W
- Total luminous flux= 350 lm
- Neutral white
Technical specifications
- Cable length: 4.75 m
- Product type
Solar spotlight (+ motion detector)
- Operating voltage
3.6 V
- No. of bulbs
8
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.5 W
4 W
- Colour
Neutral white
43.75 lm
- Total luminous flux
350 lm
- PIR detection angle (horizontal)
130°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
1 min
- Light features
Swivelling
Suitable for wall mounting
Incl. dimmer
IP44
- Factory colour
Silver-grey
- Material
Aluminium
- Weight
1.3 kg
- Dim
(L x W x H) 21 x 1.6 x 16 cm
n.rel.
- Width
1.6 cm
- Height
16 cm
- Length
21 cm
- Rechargeable
3x 1.2 V (2200 mAh)
- Light duration (max.)
2 h
Documents & Downloads
Datasheet
Datasheet 1094733 Brennenstuhl SOL 80 1170840 Solar spotlight (+ motion detector) 4 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 1094733 Brennenstuhl SOL 80 1170840 Solar spotlight (+ motion detector) 4 W Colours (LEDs): Neutral white
User & Safety Instructions 1094733 Brennenstuhl SOL 80 1170840 Solar spotlight (+ motion detector) 4 W Colours (LEDs): Neutral white
Description
- In the noble aluminum case
- For outdoor use, IP44
Solar LED spotlight can be used independent of the mains supply by mode with environment-conscious self-generated solar power
Solar LED spotlight with infrared motion detector and a separate solar module
Spotlight and the solar module in a compact and stylish aluminum housing
- 8 high-power LEDs for good, large Ausleuchtug
Solar LED outdoor lamp can be swivelled horizontally and vertically
Infrared motion detector with max. 130° angle of detection and max. 10 m range
On-time adjustable up to max. approx. 1 minute
Response brightness over twilight switch can be controlled
- Sensitivity can be set
- Including 3 rechargeable and replaceable NiMH AA rechargeable batteries
- With integrated overload and deep-discharge protection for a continuous charging process of rechargeable batteries
- Luminous period with fully charged batteries approx. 110 Minutes
Battery capacity: 2200 mAh
LEDs: 8 x 0.5 W
Luminous flux: 350 lm
Cable length: 4.75 m
Color: Aluminum
This text is machine translated.
Features
- Solar LED spotlight can be used independent of the mains supply by mode with environment-conscious self-generated solar power
- Solar LED spotlight with infrared motion detector and a separate solar module
- Solar LED outdoor lamp can be swivelled horizontally and vertically
- Infrared motion detector with max. 130° angle of detection and max. 10 m range
- On-time adjustable up to max. approx. 1 minute
- The light-intensity threshold can be adjusted via dimmer switch
- Sensitivity can be set
- Includes 3 rechargeable and replaceable NiMH AA rechargeable batteries
- With integrated overload and deep discharge protection for a continuous charging process of rechargeable batteries
- Battery capacity: 2200 mAh
- Color: aluminum.
Scope of delivery
- Solar LED spotlight
- Solar module
- Fixing screws
- Connecting cable
- User manual.





