
Solar outdoor spotlight with motion detector SOL 800
Highlights & Details
- Total luminous flux= 400 lm
- Colour temperature= 6000 K
- Daylight white
Technical specifications
- Product type
Solar spotlight (+ motion detector)
- Operating voltage
3.7 V
- No. of bulbs
8
- Bulb type
LED (monochrome)
Built-in LED
6000 K
- Colour
Daylight white
- Total luminous flux
400 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
60°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
1 min
- Light features
Battery-powered
Swivelling
Incl. dimmer
IP44
- Factory colour
Black
- Material
Plastic
- Dim
(L x W x H) 180 x 184 x 111 mm
- Feed length
4.75 m
n.rel.
- Type
Rectangular
- Width
184 mm
- Height
111 mm
- Length
180 mm
- Rechargeable
1x 3.7 V (3600 mAh)
- Light duration (max.)
3.5 h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763480 Brennenstuhl SOL 800 1170950010 Solar spotlight (+ motion detector) Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 1763480 Brennenstuhl SOL 800 1170950010 Solar spotlight (+ motion detector) Colours (LEDs): Daylight white
Description
This text is machine translated.
Features
- Overload and deep discharge protection
- With twilight function.
Scope of delivery
- Solar outdoor spotlight with motion detector
- Mount
- Fitting Material
- User manual.








