
Number
Highlights & Details
Professional battery LED torch TL 1000 ACW, 1000 lm, IP54
- Headlight 100% - 40% - 10%
- Rear light: Red - red flashing
- Turn on and off the head light contact-less by sensor
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
12 h
- Power supply (LOV)
rechargeable
- Factory colour
Grey
Black
- Illumination range (high)
120 m
- Weight
300 g
- Dim
(L x W x H) 47 x 47 x 205 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
18650
- Operating voltage
3.7 V
- Light duration (low)
12 h
- Luminous flux (high)
1000 lm
- Material
Plastic
- Width
47 mm
- Height
205 mm
- Length
47 mm
IP54
- Features
USB interface
- Waterproof
Yes
- Colour
Daylight white
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308284 Brennenstuhl TL 1000 ACW 1173750007 LED (monochrome) Torch USB interface rechargeable 1000 lm 12 h 300 g
User & Safety Instructions
User & Safety Instructions 3308284 Brennenstuhl TL 1000 ACW 1173750007 LED (monochrome) Torch USB interface rechargeable 1000 lm 12 h 300 g
User & Safety Instructions 3308284 Brennenstuhl TL 1000 ACW 1173750007 LED (monochrome) Torch USB interface rechargeable 1000 lm 12 h 300 g
Description
This text is machine translated.
Features
- Exchangeable standard 18650 Li-ion battery 3.7V/2.5Ah with battery indicator
- Luminous flux: 1000 lm
- Lighting duration: Max. 12 h
- Colour temperature: 6500K
- Impact strength: IK08
Scope of delivery
- Professional battery LED torch TL 1000 ACW
- 60cm USB C charging cable
- User manual.

























