
Number
Highlights & Details
LuxPremium LED torch TL 410 F 350LM, 3xAAA, focus, IP44
- Continuously adjustable focus
- Foreign substance and splash-protected, IP44
- LEDs CREE LED (50,000 h life)
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
34 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
136 m
- Weight
160 g
- Dim
(L x W x H) 34 x 37 x 113 mm
- Technology
Alkali-manganese
- Battery type
AAA
- Operating voltage
4.5 V
- Luminous flux (high)
350 lm
- Material
Aluminium
- Width
37 mm
- Height
113 mm
- Length
34 mm
- Features
Wrist strap
- Cable design
Round
- Version
Cable
- Depth
4 mm
- Cable use
C13/C14 appliances
- Wireless charging
No
5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909399 Brennenstuhl TL 410 F 1173750004 LED (monochrome) Torch Wrist strap battery-powered 350 lm 34 h 160 g
User & Safety Instructions
User & Safety Instructions 2909399 Brennenstuhl TL 410 F 1173750004 LED (monochrome) Torch Wrist strap battery-powered 350 lm 34 h 160 g
User & Safety Instructions 2909399 Brennenstuhl TL 410 F 1173750004 LED (monochrome) Torch Wrist strap battery-powered 350 lm 34 h 160 g
User & Safety Instructions 2909399 Brennenstuhl TL 410 F 1173750004 LED (monochrome) Torch Wrist strap battery-powered 350 lm 34 h 160 g
Information
Information 2909399 Brennenstuhl TL 410 F 1173750004 LED (monochrome) Torch Wrist strap battery-powered 350 lm 34 h 160 g
Description
- With carrying strap
- Luminous flux: 350 lm
- Colour temperature: 6900 K.
- Beam range max.: 136 m.
- Switching stages: 100% - 40% - 10% - SOS
- Lighting duration max. : 34 h (at 10 %)
- Battery type: 3 x AAA (included)
- Housing: Aluminium
This text is machine translated.
Scope of delivery
- Torch LED luxury TL 410 F.
- 3 x size AAA batteries













