
Number
Highlights & Details
LuxPremium LED torch TL210 AF 200lm, battery, focus, USB, IP44
- Continuously adjustable focus
- Foreign substance and splash-protected, IP44
- LEDs: Osram-LED (50,000 h life)
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
13 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
55 m
- Weight
0.141
- Dim
(L x W x H) 16 x 22 x 149 mm
- Technology
Li-ion
- Battery type
Non-standard rechargeable
- Operating voltage
3.7 V
- Luminous flux (high)
200 lm
- Material
Aluminium
- Width
22 mm
- Height
149 mm
- Length
16 mm
- Features
USB interface
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909398 Brennenstuhl TL210 AF LED (monochrome) Torch USB interface rechargeable 200 lm 13 h 0.141
User & Safety Instructions
User & Safety Instructions 2909398 Brennenstuhl TL210 AF LED (monochrome) Torch USB interface rechargeable 200 lm 13 h 0.141
User & Safety Instructions 2909398 Brennenstuhl TL210 AF LED (monochrome) Torch USB interface rechargeable 200 lm 13 h 0.141
User & Safety Instructions 2909398 Brennenstuhl TL210 AF LED (monochrome) Torch USB interface rechargeable 200 lm 13 h 0.141
User & Safety Instructions 2909398 Brennenstuhl TL210 AF LED (monochrome) Torch USB interface rechargeable 200 lm 13 h 0.141
Information
Information 2909398 Brennenstuhl TL210 AF LED (monochrome) Torch USB interface rechargeable 200 lm 13 h 0.141
Description
- Continuous focus
- Foreign bodies and water-proof, IP44
- LEDs: Osram LED (50,000 h life)
Luminous flux: 200 lm
- Colour temperature: 6800 K.
- Beam range max.: 55 m.
- Switching stages: 100% - 40% - 10% - SOS
- Lighting duration max.: 13 h (at 10%)
- Replaceable battery (3.7 V/600 mAh) incl. USB charging cable type C®
- Housing: Aluminium
This text is machine translated.
Scope of delivery
- Rch.batt. LED torch LuxPremium TL 210 AF
- USB charging cable type C®.
















