This prism bar is suitable for mounting on BRESSER MESSIER 6 , 8 and 10 inch Dobson telescopes. The prism bar is manufactured according to the GP-standard and thus these Dobson telescopic tubes can be used on every telescope mount with corresponding carrying capacity. The prism bar is 200mm long and thus offers sufficient room for secure attachment to the telescope mount. In conjunction with the optionally available carrying handle Art. No. 4940150 these Dobson telescopic tubes can also be transported comfortably, because the carrying handle is also mounted in the center of gravity of the telescope. This prism bar is also suitable as a spare part for all other MESSIER telescopes with 200mm prism bar.
FEATURES
Prism rail (GP) for 6, 8 and 10 inch MESSIER Dobson telescopes
at Einsatz telescope tubes on EQ mounts
Mounting is done on the original tube clamps
also as spare part for MESSIER telescopes with 200mm prism bar
Mounting material and tool included
Length: 200mm; Width: 45 mm; Height: 16 mm
Hole distance: 160 mm; Hole diameter 6.5 mm
This text is machine translated.