This handle is suitable for mounting on BRESSER MESSIER 6 , 8 and 10 inch Dobson telescopes. In conjunction with the optionally available prism bar (GP standard) art. No. 4940140 these Dobson telescopic tubes can be used on any telescope mount with appropriate carrying capacity. Convenient transport of the tube is ensured by the installation in the center of gravity. The carrying handle is also suitable as a spare part for all other MESSIER telescopes.
PROPERTIES
Carrying handle for 6 , 8 and 10 inch MESSIER Dobson telescopes
at Einsatz of telescope tubes on EQ mounts
Easy transport through central mounting
Mounting is done at the original tube clamps
also suitable as spare part for all MESSIER telescopes
Mounting material and tool included
Length: 190mm; Width: 30 mm; Height: 38 mm
hole spacing 160 mm; hole diameter 6.5 mm
This text is machine translated.