Mount and stand. The Bresser EXOS 2 is a stable mounting with high load-bearing capacity and more precise tracking for visual observations and the Astro photography. Double Radial Ball Bearings in both axes provide for precise, easy operation. The bearing of RA-axis was optimized for lower game. The stand of the mount has been reinforced to suppress vibrations even better. Furthermore, the EXOS 2 very precise processes. Alternatively a motorized two-axis control (Bresser Exos Duo) or a GoTo Kit retrofitting. So keep the sky object in the visual field or take your next destination at the push of a button into the eyepiece. Also the economical entry in the ASTROPHOTOGRAPHY with the EXOS 2 possible without any problem. The EXOS 2 can, depending on the length and purpose of use up to 13 kg heavy optics, e.g. with refraktoren up to 152 mm opening or kurzbrennweitigen reflector telescopes to 203 mm opening, loaded!
This text is machine translated.