
Highlights & Details
BRESSER Science TRM 301 microscope
- Planachromatic objectives: 4x,10x,40x,100x (oil)
- 2x WF10x eyepiece
- Köhler's lighting with integ. Illuminated panel aperture
- 1.25 Abbe condenser with iris diaphragm and filter holder
- Height-adjustable object table
- Adjustable eye distance + diopter compensation
- Dust cover
- Trinocular vision, inclined by 30°, rotatable by 360°
- Transmitted light, 12V/20W, adjustable
Technical specifications
- Eyepiece insert diameter (mm): 23.2
- Focusing drive: Coarse & fine focusing (coaxial; 200 mym/revolution)
- Product type
Transmission microscope
- Type
Trinocular
- Optical magnification (min.)
40 x
- Optical magnification (max.)
1000 x
- Lighting type
Transmitted light
- Bulb type
HV halogen
- Bulb rating
20 W
- Operating voltage
PSU, included
- Factory colour
White
Black
- Dim
(L x W x H) 36 x 21 x 43 cm
- Length
36 cm
- Width
21 cm
- Height
43 cm
- Weight
8.8 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2188052 Bresser Optik 5760100 Science TRM 301 Transmission microscope Trinocular 1000 x Transmitted light
User & Safety Instructions 2188052 Bresser Optik 5760100 Science TRM 301 Transmission microscope Trinocular 1000 x Transmitted light
Description
The BRESSER Science TRM-301 is a top-class trinocular transmitted-light microscope: Excellent image reproduction, good ergonomics, high stability and a modern, attractive design distinguish it. As a fully stressed laboratory microscope, it finds wide application possibilities in medicine, biology, agriculture and industry. But it is also highly recommended for the committed amateur microscope as a "microscope for life". A particularly important feature of the TRM-301 is its ability to provide lighting that is so-called Köhler. This optimal object lighting, which is at the same time unbending bright, cool (gentle on the object), uniform, reflex-free and rich in contrast, makes full use of the performance of the microscope optics. It is therefore the standard in scientific work and in microphotography. The Köhler illumination can be adjusted with the permanently installed light field diaphragm and the height-adjustable and centered Abbe condenser (numerical aperture 1.25; with iris diaphragm). Of course, the TRM-301 also has the other equipment typical for high-quality microscopes: With transverse and longitudinal movable cross-table with vernier scales, ergonomic coaxial focusing drives (the fine drive achieves 200 µm/revolution), continuous lamp dimmer, planachromatic objectives (4x, 10x, 40x, 100x oil suspended), 10x wide-field eyepieces (inclined in 30°), lens sockets and lens stand as well as photo tube and lens stand.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Microscope
- 2x eyepiece
- 4x lens
- Coaxial cross table with vernier setting
- Immersion oil
- Dust cover
- Power cable;















