The BRESSER Science ADL 601 P is a professional translucent and reflected light microscope. The microscope base contains halogen transmitted light illumination (20 W) as well as the power supply and the two continuously adjustable dimmers for reflected light and transmitted light. The two trinocular microscope attachments combine both lighting functions, the possibilities of photography and binocular observation; the inclination of the eyepiece tube is 30°. With the polarization attachment, research, teaching and production can be carried out, for example, in material or apparatus studies. The halogen reflected-light illumination (20 W), which passes through the lens onto the object, can be modified by a color filter wheel and a polarizer/analyzer combination for special purposes. The BRESSER Microscope Science ADL 601P is a unique instrument in terms of her price-performance ratio, which also has the other features typical of high-quality microscopes: Four-way lens revolver, with transverse and longitudinal movable cross-table drive, coaxial focusing drives (fine: 200 µm/revolution), eye-distance and diopter adjustment as well as photo bus. Optional general accessories are the wide field eyepieces (WF10x, WF16x), the measuring eyepiece (WF10x), various planachromatic DIN lenses (e.g. Modify 4x, 5x, 10x, 20x, 40x spring-loaded, 60x spring-loaded, 100x oil spring-loaded), Abbe condenser (numeric aperture 1.25; with iris diaphragm and additional lens), darkfield condensers (dry and oil), Immersion oil, a phase contrast device, a light field diaphragm (for tubular illumination) and filters (blue, green, yellow, matt, polarization) for special applications.
The Science ADL-601P combines a biological transmitted light microscope with a reflected light microscope. This also makes it possible to examine surfaces in the highest resolution!
This text is machine translated.