
Highlights & Details
Lens telescope Arcturus 60/700 AZ carbon
- Entry-level Lens telescope with extensive accessories
- Azimuthal mounting with aluminum stand
- Includes software for easy entry into astronomy
Technical specifications
- Product type
Refractor
- Focal length
700 mm
- Magnification (min.)
35 x
- Lens Ø
60 mm
- Magnification (max.)
525 x
- Power supply
CR 2032 button cell, included
- Dim
(Ø x L) 60 mm x 700 mm
- Weight
2.35 kg
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
- Mounting type
Azimuthal
- Eyepiece tube
31.7 mm
- Length
700 mm
- (Ø)
60 mm
- Magnification
35 up to 525 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359364 Bresser Optik Arcturus 60/700 AZ Refractor Azimuthal Achromatic Magnification 35 up to 525 x
Warranty Terms
Warranty Terms 1359364 Bresser Optik Arcturus 60/700 AZ Refractor Azimuthal Achromatic Magnification 35 up to 525 x
Description
The classic lens system with a diameter of 60 mm and a focal length of 700 mm delivers a good picture quality. The Azimuthal mounting with high fine adjustment and the stable aluminum tripod round off this entry-level package perfectly.
With the help of the accompanying smartphone camera holder keep your observations easily with your smartphone hard and they can be directly with your friends, family, etc. parts.
The Azimuthal mounting enables a quick and easy introduction to astronomy. This telescope is particularly suitable for the visual observation of celestial objects of our solar system - for example, the moon or the nearby planet. Through the included accessories and included in the scope of the Astronomy software can also be used from the absolute beginners quick successes.
This text is machine translated.
With the help of the accompanying smartphone camera holder keep your observations easily with your smartphone hard and they can be directly with your friends, family, etc. parts.
The Azimuthal mounting enables a quick and easy introduction to astronomy. This telescope is particularly suitable for the visual observation of celestial objects of our solar system - for example, the moon or the nearby planet. Through the included accessories and included in the scope of the Astronomy software can also be used from the absolute beginners quick successes.
This text is machine translated.
Scope of delivery
- Arcturus
- LED-Finder
- 2 oculars 4 & 20 mm
- 3x Barlow lens
- Zenith mirror
- Astronomy software for Download
- Smartphone Camera Holder
- Aluminum stand
- Accessory tray
- Button cell
- User manual.






















