
Highlights & Details
Bresser Optik Pro 3-in-1 7002531 Wireless digital weather station Forecasts for 12 to 24 hours
- Display of time (12h/24h), date and weekday || Automatic time setting via DCF radio signal || Alarm function || Symbolic weather forecast for 24h || Integrated sensors for measuring air humidity (%) and temperature (C°/F°) || Display of perceived temperature, wind chill, Dew point as well as heat index || Frost warning || Wind speed alarm || History data storage || Background lighting (orange) || Display contrast adjustable || Detachable base as well as suspension device
Technical specifications
- Anemometer: 3x AA battery (please order separately)
- Product type
Wireless digital weather station
- Hub dimensions
9.5 x 15.5 x 2.4 cm
- Display
Digital
- Case colour
Black
- Functions
Date
Day
Radio clock (DCF77 )
Weather forecast
Inside temperature
Inside RH
Outside temperature
Outside RH
Dew point
Frost alarm
Show more
- Weight (station)
200 g
150 m
- Station power supply
AA battery (2x), please order separately
- Signal type
868 MHz wireless
- Forecasts for
12 to 24 hours
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2187998 Bresser Optik Pro 3-in-1 7002531 Wireless digital weather station Forecasts for 12 to 24 hours
Description
The 3-in-1 outdoor sensor measures not only the wind speed but also the outdoor temperature and humidity. The determined values are transmitted via radio over a maximum range of 150 m to the base station.
The base station also has integrated sensors for measuring the room temperature and humidity.
This text is machine translated.
Features
- Display of time (12h/24h), date and weekday
- Automatic time setting via DCF radio signal
- Alarm function
- Symbolic weather forecast for 24h
- Integrated sensors for measuring humidity (%) and temperature (C°/F°)
- Display of perceived temperature, wind chill, dew point as well as heat index
- Frost warning
- Wind speed alarm
- History data storage
- Backlight (orange)
- Display contrast can be set
- Removable pedestal as well as suspension device
- Wind wheel for measuring wind speed (mph, m/s, km/h, knots)
- Integrated sensors for measuring humidity (%) and temperature (C°/F°)
- Transmission of measured data to base station via radio (frequency: 868 MHz)
- Transmission range: Up to 150 m
Scope of delivery
- Weather station
- Wind Gauges
- Base
- Fitting Material
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









