Highlights & Details
WTW 5-in-1 weather center in wood finish
- 5-in-1 outdoor multi sensor
- Inside temperature (°C/°F) and humidity
- Outside temperature (°C/°F) and humidity
- Wind direction and speed
- Graphical weather trend display (12 hours)
- Beaufort index (scale for the classification for wind speeds)
- Precipitation rate with history (day/week/month)
- Air pressure with history (24 hours)
- Heat index
- Dew point
- Radio controlled time and date setting
- Phases of the moon
- Alarm function
- Ice/frost warning
- Min/Max memory (up tp 24 hours)
- LED background light, amber
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
120 x 190 x 310 mm
- Display
Digital
- Sensor dims
344 x 394 x 136 mm
- Reading range - outdoor temperature
-40 °C
- Reading range - indoor temperature
-40 - +70 °C
30 m
- Sensor power supply
AA battery (3x), please order separately
- Station power supply
AA battery (3x), please order separately
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2188023 Bresser Optik WTW 5in1 Center 7002512 Wireless digital weather station
User & Safety Instructions 2188023 Bresser Optik WTW 5in1 Center 7002512 Wireless digital weather station
User & Safety Instructions 2188023 Bresser Optik WTW 5in1 Center 7002512 Wireless digital weather station
User & Safety Instructions 2188023 Bresser Optik WTW 5in1 Center 7002512 Wireless digital weather station
Description
compact and multifunctional outdoor sensor requires only little space and thus can be placed almost anywhere. A pipe clamp and screws for
the attachment at poles (pipe diameter of about 25-33 mm) as well as a stand are already included!
The 5-in-1 outdoor sensor transfers reliably all measured values for wind speed, wind direction, humidity, temperature and
precipitation rate to the base station. On the clearly structured display of the base station not only these values can be read but also a
multitude of history data. The latter allows the internal storage and evaluation of measured data over a period of 24 hours. From the collected
measured data, the weather station calculates a very reliable local weather trend forecast for the next 12 hours, depicted by six graphic symbols
on the display. For minimum and maximum values an individual alarm can be programmed, which gives an acoustic and a light signal when the defined
value is reached. For outside temperatures of -3 °C and below a special alarm for frost/ice warning can additionally be activated.
A poor indoor climate often involves health risks especially for children and the elderly. The BRESSER weather center 5-in-1 offers you a smart feature to deal with this. The indoor climate indicator informs steadily about the indoor climate with a symbol.
Furthermore the BRESSER weather center 5-in-1 features a radio controlled time and date setting (DCF time signal). Already a few minutes after switching the device on the current Central European Time (CET) and the date with weekday are displayed automatically. For the “moonstruckers” also the different phases of the moon are shown. An alarm function with snooze mode is also integrated.
Features
- 5-in-1 outdoor multi-sensor
- Installation material for the outdoor sensor is included in the delivery
- Indoor temperature (°C/°F) and humidity
- Outdoor temperature- (°C/°F) and air humidity
- Wind direction and speed
- Graphical weather trend display (12 hours)
- Beaufort Index (Scale for Classification of Wind Strengths)
- Rainfall quantity with history (day/week/month)
- Air pressure with history (24 hours)
- Heat index
- Dew point
- Radio-controlled time and date setting
- Moon phases
- Alarm function
- Ice/frost warning
- Min./max. value storage (up to 24 hours)
- LED-background lighting, amber colors
Scope of delivery
- Base station with stand
- 5-in-1 Multisensor with mounting material
- Manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.