
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Floor standing light
1790 mm
230 V
1
LED (monochrome)
14 W
3000 K
Warm white to cool white
1300 lm
II
IP20
Black
Aluminium
Plastic
(W x H x D) 250 x 1790 x 1230 mm
n.rel.
Rectangular
3900 g
Yes
250 mm
1230 mm
User & Safety Instructions 3234582 Brilliant Bow G70611/06 Floor standing light LED (monochrome) 14 W Black