The installation panel Entrance is used wherever high luminosity is required. Modern, simple and at the same time energy-efficient, it is not only suitable for work areas, but also in living and sleeping areas it looks good.
This light is energy-saving and long-lasting thanks to the use of LED technology. With 3000 Kelvin, the light color of the surface-mounted panel lies in the warm white area and contributes to a cozy atmosphere. With its space-taking dimensions of 116x67cm, the installation panel illuminates even larger rooms without any problem. The area to be illuminated can be set specifically by the elements. All necessary mounting material is already included in the delivery.
The EasyDim technology makes it very easy to dim EasyDim LED lights – with the conventional light switch. The dimmer is already installed in EasyDim LED lights and the use of a special wall dimmer is no longer necessary. To dim the light of the activated EasyDim LED lights, the light switch must be quickly "OFF / ON" and the light is automatically dimmed continuously from 100% to 10%. In addition, EasyDim offers the option of selecting the desired light intensity. To do this, the light switch must be quickly "OFF / ON" during the automatic dimming process from 100% to 10% at the desired brightness and the dimming process is stopped at the current dimming level. When switched on again, EasyDim LED lights up with a brightness of 100%.
This text is machine translated.