
Number
Highlights & Details
LED recessed lights Cosa 30
- Power= 1.5 W Colour temperature= 5000 K Neutral white
Technical specifications
- Product type
LED recessed light
- Operating voltage
12 V
- No. of bulbs
30
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
0.05 W
1.5 W
5000 K
- Colour
Neutral white
- Type
Circular
- Protection screen
Clear
- Light features
Recess mount option
- Recess diameter
2.2 cm
- Recess depth
5 cm
- Outside Ø
3 cm
IP44
- Protection class
II
- Factory colour
Stainless steel
- Material
Metal
Glass
n.rel.
- Light bulb included
Yes
- Colour temperature range
5000 K
- Recess diameter (details)
12 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 577693 Brilliant G03093/82 Cosa 30 LED recessed light 10-piece set LED (monochrome) Built-in LED 1.5 W Stainless steel
Conformity certificate
Conformity certificate 577693 Brilliant G03093/82 Cosa 30 LED recessed light 10-piece set LED (monochrome) Built-in LED 1.5 W Stainless steel
Description
This text is machine translated.
Scope of delivery
- Recessed LED Lights
- led drivers
- User manual.






