
Brilliant G80920/09 LED Deckenleuchte Ventilator 48 cm beige LED ceiling light/fan combo LED (monochrome) EEC: E (A - G)

Highlights & Details
LED fan, Ø48 cm, 4200 lm 2700-6500 K, dimmable, metal, beige
- Power= 36 W
- Total luminous flux= 4200 lm
Technical specifications
- Capo series
- Built-in LED light bulb
- Batteries required: Yes
- Battery type AAA
- Number of batteries: 2
- Dim
(Ø x H) 48 cm x 17 cm
- Operating voltage
220 V
240 V
- Product type
LED ceiling light/fan combo
- Bulb type
LED (monochrome)
- Height
17 cm
36 W
- (Ø)
48 cm
- Energy consumption
32 kWh/1000h
- Light features
Incl. fan
Incl. remote control
Dimmable
Selectable colour
Timer
Incl. nightlight
- Protection class
II
IP20
- Factory colour
Beige
- Material
Metal
Plastic
- Weight
2.56 kg
E (A - G)
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Total luminous flux
4200 lm
Documents & Downloads
Datasheet
Datasheet 3789959 Brilliant G80920/09 LED Deckenleuchte Ventilator 48 cm beige LED ceiling light/fan combo LED (monochrome) EEC: E (A - G)
User & Safety Instructions
User & Safety Instructions 3789959 Brilliant G80920/09 LED Deckenleuchte Ventilator 48 cm beige LED ceiling light/fan combo LED (monochrome) EEC: E (A - G)
Description
The Capo LED ceiling light combines pleasant lighting with a built-in fan and thus becomes a functional solution for your home. The round shape with filigree latticed structure in beige looks modern and at the same time brings a light, comfortable look in the room.
Fan for summer and winter
The integrated fan noticeably improves the room climate. In summer, it provides for a pleasant air movement, while in winter it distributes the warm air evenly and thus supports the heating effect.
LED ceiling lamp with individually adjustable light
With 4200 lumens, the ceiling lamp provides a powerful and even illumination. The light color can be adjusted from warm white to cold white and adjusts flexibly to your daily life - from a relaxed atmosphere to clear brightness.
Comfortable control
You can easily control brightness, light color and ventilator via the remote control. Additional functions like night light and timer make the use especially comfortable in the daily routine.
A sophisticated combination of light and air that combines style of function and design.
This text is machine translated.
Features
- Fan function
- Incl. remote control
- Dimmable
- Colour temperature adjustable via wall switch and remote control (CCT)
- Timer
- Night light








