
Brilliant G81305/05 LED Deckenleuchte Ventilator 42cm weiß LED ceiling light/fan combo LED (monochrome) EEC: D (A - G) 2

Highlights & Details
LED fan, Ø 42 cm, 2700 lm, 2700-6500 K, dimmable, white
- Power= 20 W
- Total luminous flux= 2700 lm
Technical specifications
- Series: Montero
- Built-in LED light bulb
- Batteries required: Yes
- Battery type AAA
- Number of batteries: 2
- Dim
(Ø x H) 42 cm x 13.7 cm
- Operating voltage
220 V
240 V
- Product type
LED ceiling light/fan combo
- Bulb type
LED (monochrome)
- Height
13.7 cm
20 W
- (Ø)
42 cm
- Energy consumption
18 kWh/1000h
- Light features
Incl. fan
Incl. remote control
Dimmable
Selectable colour
Timer
Incl. nightlight
- Protection class
II
IP20
- Factory colour
White
- Material
Plastic
Metal
- Weight
1.3 kg
D (A - G)
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Total luminous flux
2700 lm
Documents & Downloads
Datasheet
Datasheet 3789958 Brilliant G81305/05 LED Deckenleuchte Ventilator 42cm weiß LED ceiling light/fan combo LED (monochrome) EEC: D (A - G) 2
User & Safety Instructions
User & Safety Instructions 3789958 Brilliant G81305/05 LED Deckenleuchte Ventilator 42cm weiß LED ceiling light/fan combo LED (monochrome) EEC: D (A - G) 2
Description
The Montero LED ceiling light combines modern lighting with an integrated ventilator. With its diameter of 42 cm, it appears compact and fits harmoniously into the ceiling. The included 2700 lumens bulb provides uniform and pleasant illumination in the room.
Fan function for summer and winter
The integrated fan not only provides fresh air, but can also be operated in two directions of rotation. In summer, the forward function generates a pleasant air movement and provides a noticeably cooler feel of the room. In winter the reverse function supports the distribution of the warm air below the ceiling, whereby the heat in the room can be distributed more evenly and heating energy can be used more efficiently.
Flexible light color for different moods
The light color can be adjusted from warm-white 2700 Kelvin up to daylight-like 6500 Kelvin. You can switch between cozy living light and Heller and clear lighting at any time. Whether relaxing evening or active everyday life, the LED ceiling light adjusts to your desired atmosphere.
Easy-to-use remote control
The light color, brightness and ventilator can be controlled comfortably via the provided remote control. In addition, there are convenient functions like night light and timer available. So you can easily adjust lighting and air circulation as per your needs at any time.
Modern design for many living spaces
The round shape in white gives the lamp a modern and calm appearance. Thus, it fits Ideal in living rooms, bedrooms or work areas and combines lighting, comfort and air circulation in a stylish solution.
This text is machine translated.
Features
- Fan function
- Incl. remote control
- Dimmable
- Colour temperature adjustable via wall switch and remote control (CCT)
- Timer
- Night light












