
Brilliant G81305/06 LED Deckenleuchte Ventilator 42cm schwarz LED ceiling light/fan combo LED (monochrome) EEC: D (A - G

Highlights & Details
LED fan, Ø 42 cm, 2700 lm, 2700-6500 K, dimmable, black
- Power= 20 W
- Total luminous flux= 2700 lm
Technical specifications
- Series: Montero
- Built-in LED light bulb
- Batteries required: Yes
- Battery type AAA
- Number of batteries: 2
- Dim
(Ø x H) 42 cm x 13.7 cm
- Operating voltage
220 V
240 V
- Product type
LED ceiling light/fan combo
- Bulb type
LED (monochrome)
- Height
13.7 cm
20 W
- (Ø)
42 cm
- Energy consumption
18 kWh/1000h
- Light features
Incl. fan
Incl. remote control
Dimmable
Selectable colour
Timer
Incl. nightlight
- Protection class
II
IP20
- Factory colour
Black
- Material
Plastic
Metal
- Weight
1.3 kg
D (A - G)
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Total luminous flux
2700 lm
Documents & Downloads
Datasheet
Datasheet 3789957 Brilliant G81305/06 LED Deckenleuchte Ventilator 42cm schwarz LED ceiling light/fan combo LED (monochrome) EEC: D (A - G
User & Safety Instructions
User & Safety Instructions 3789957 Brilliant G81305/06 LED Deckenleuchte Ventilator 42cm schwarz LED ceiling light/fan combo LED (monochrome) EEC: D (A - G
Description
The LED ceiling lamp Montero combines modern lighting with an integrated fan. With a diameter of 42 cm, it appears compact and fits harmoniously into the ceiling. The included 2700 lumens bulb provides uniform illumination and provides a pleasant basic brightness in the room.
Fan with summer and winter function
The integrated fan supports a pleasant room climate at all times of the year. In summer, the forward motion produces a pleasant air movement and thus provides a fresh feeling of space. Reverse run helps to distribute the heat that rises under the ceiling more efficiently in the room, thus using existing heat more efficiently.
Light color can be adjusted flexibly
The color temperature can be adjusted from warm-white 2700 Kelvin to the cool 6500 Kelvin. So you can adjust the lighting at any time to your desired mood - from cozy living light to clear brightness for active living areas.
Comfortable operation by remote control
Control the light and fan comfortably from your sofa or bed with the remote control. Brightness and color temperature can be adjusted easily, in addition functions are available such as night light and timer for more comfort in daily use.
Modern design in black
The black color gives the light a modern and expressive look. The round shape provides for a calm, contemporary effect and makes the ceiling lamp a stylish solution for many living rooms.
This text is machine translated.
Features
- Fan function
- Incl. remote control
- Dimmable
- Colour temperature adjustable via wall switch and remote control (CCT)
- Timer
- Night light












