
Brilliant G99414/75 Slimline LED ceiling light LED (monochrome) Built-in LED EEC: F (A - G) 13 W Wood (light), White
EAN:
Part number:
Item no:
Highlights & Details
SlimlineWall and ceiling light 34cm wood light/white
- Power= 13 W
- Total luminous flux= 1200 lm
- Warm white to cool white
Technical specifications
- Light color 3000 - 4000 K
- Dim
(Ø x H) 340 mm x 70 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
70 mm
Built-in LED
- Rating per bulb
13 W
13 W
- (Ø)
340 mm
- Energy consumption
12 kWh/1000h
- Light features
Incl. remote control
- Protection class
I
IP20
- Factory colour
Wood (light)
White
- Material
Wood
Plastic
Metal
- Weight
882 g
F (A - G)
- Colour
Warm white to cool white
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
1200 lm
1200 lm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445344 Brilliant G99414/75 Slimline LED ceiling light LED (monochrome) Built-in LED EEC: F (A - G) 13 W Wood (light), White
Description
The versatile wall and ceiling light can be used in private as well as in commercial areas. She impresses through her no-frills design. Whether in corridors, stairwells, entrance areas or even in the living room - Slimline fits everywhere in, without acting out of place. The lamp always looks good on the wall or ceiling. The reinterpretation of the oldest wood material creates a homely atmosphere through natural design. The wood used is from sustainable forestry and is FSC certified. This means that the forests from which the processed wood originates are managed more responsibly. The emphasis is placed on environmental protection, the preservation of biodiversity and safe working conditions.The long-life LED technology makes these lamps energy-saving at the same time. The wall and ceiling light radiates warm white light into the room and gives it a cozy flair. With 1200 lumens, this 1-flame wall and ceiling light is Heller than a classic 100W bulb. CCT defines the color temperature of a white LED and is expressed in Kelvin. In the spectrum from warm white to cold white, the color temperature can be individually adjusted to the desired ambience. The required mounting material is enclosed with the lamp. You can start directly.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED
- Fitting Material
- Hand sheet














