• Manufactured in accordance with DIN 3120
• 1/2" square drive (12.5 mm)
• Made of high quality chromium-vanadium steel for a particularly long service life
• matt chrome-plated
• Hexagon socket width 22 mm
The Brilliant TOOLS inner hexagonal bit socket BT022869 has 1/2" (12.5 mm) square drive, manufactured according to DIN 3120. The inserted bit is 22 mm in size. The bit socket has a total length of 55 mm and the blade length is 17 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.
OUR QUALITY: Brilliant
OUR PRICES: Smart
Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!
A quality tool powered by KS TOOLS.
This text is machine translated.