94 pcs 1/4" (6.3 mm) and 1/2" (12.5 mm) socket wrench setTime-saving search for the correct selection of toolsEasily tightened and released with 2-component handle2-component reversible ratchet with integrated clockwise/anti-clockwise rotation, lever changeover and pushbutton releaseOrder and fixing of the tools by locking catchManufactured in accordance with DINTools made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedThe 94-piece Brilliant TOOLS socket set BT023094 is manufactured according to DIN. The set has a 1/4" (6.3 mm) and a 1/2" (12.5 mm) square drive. It is supplied in a practical case with metal hinges and locks with pinch-protected tools. The labeling in the bag enables a quick finding of the suitable inserts.This particularly easy-to-use reversible ratchet is set to right or left-handed via the lever changeover. With the push-button release you can quickly and comfortably release your plug sockets and extensions as well as insert them. A special safety feature is that the pushbutton release also prevents unintentional loosening of a plug-in connection.The fine toothing with 72 teeth and a return angle of 5° enable difficult screwing tasks to be carried out in the narrowest spaces. Socket wrench extensions and cardan joints help you to access screw connections that are difficult to reach.To this end, various metric hexagon sockets, spark plug sockets with pressed-in rubber holder as well as bit sockets with driving shapes slit, PH (Phillips), PZ (Pozidriv), hexagon socket and Torx. The enclosed 5/16" (8 mm) bits are driven using the 1/2" (12.5 mm) bit adapter. In addition, the assortment is rounded off by a 1/4" (6.3 mm) square plug handle, 1/4" (6.3 mm) cross-grip with sliding piece, magnifying piece/sliding piece 3/8" x 1/2", as well as a 3-piece set of angled screwdrivers.Delivery scope1/4" 2-component reversible ratchet, fine-toothed, 15 cm1/4" square plug-in handle, 15 cm1/4" hex socket, short form: 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm1/4" hex socket, long form: 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm1/4" bit socket head 6-sided 3 mm, 4 mm, 5 mm, 6 mm1/4" bit slit: 0.8 x 4.0 mm, 1.0 x 5.5 mm, 1.2 x 7.0 mm1/4" bit cross-head socket: PH1, PH21/4" bit cross-head socket wrench PZ: PZ1, PZ21/4" bit socket Torx T10, T15, T20, T25, T301/4" socket extension 50 mm, 10 cm1/4" cross handle with sliding piece 11.5 cm1/4" Universal joint5/16" bits hexagon socket 8 mm, 10 mm, 12 mm, 14 mm5/16" bit slit 8 mm, 10 mm, 12 mm5/16" bits cross-tip PH: PH3, PH45/16" bits cross-tip PZ: PZ3, PZ45/16" Torx bits T40, T45, T50, T551/2" 2-component reversible ratchet, fine-toothed, 25 cm1/2" hex socket, short form: 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm 32 mm1/2" hex socket, long form: 14 mm, 15 mm, 17 mm, 19 mm1/2" spark plug socket 16 mm, 21 mm1/2" socket extension 12.5 cm, 25 cm1/2" Universal joint:3/8" x 1/2" extension pieceBit adaptor 1/2" hex 4-edged x 5/16" 6-edgeAngle screwdriver set 6-edge SW: 1.5 mm, 2 mm, 2.5 mmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.