216 Piece Socket Set 1/4" (6.3 mm), 3/8" (10 mm), 1/2" (12.5 mm)Time-saving search for the correct selection of toolsEasily tightened and released with 2-component handle2-component reversible ratchet with integrated clockwise/anti-clockwise rotation, lever changeover and pushbutton releaseOrder and fixing of the tools by locking catchManufactured in accordance with DINTools made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedThe 216-piece Brilliant TOOLS socket set BT023216 is made to DIN standard. The set is equipped with ratchets and accessories for three different square socket drives 1/4" (6.3 mm), 3/8" (10 mm) and 1/2" (12.5 mm). This set is the practical all-rounder for securing and loosening screws. The comprehensive set comes in a practical case with metal hinges and locks with clip-resistant tools. The labeling in the case enables a quick finding of the suitable inserts or bits. This particularly easy-to-use reversible ratchet is set to right or left-handed via the lever changeover. With the push-button release you can quickly and comfortably release your plug sockets and extensions as well as insert them. A special safety feature is that the pushbutton release also prevents unintentional loosening of a plug-in connection.The accessories for all 3 ratchet sizes are 20-piece. In all, there are 80 sockets, 30 bit sockets, 67 bits in 2 sizes of 8 mm (5 / 16 ") and 6.3 mm (1 / 4") as well as 7 angled screwdrivers and 12 spanners.Delivery scope1/4" 2-component reversible ratchet, fine-toothed, 15 cm3/8" 2-component reversible ratchet, fine-toothed, 19.8 cm1/2" 2-component reversible ratchet, fine-toothed, 25 cm1/4" square plug-in handle, 15 cmCombination spanner 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm1/4" hex socket, short form: 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm1/4" hex socket, long form: 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm3/8" hex socket, short form: 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm3/8" hex socket, long form: 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm1/2" hex socket, short form: 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm1/2" hex socket, long form: 14 mm, 15 mm, 17 mm, 19 mm, 22 mm1/4" TORX E SOCKET E4, E5, E6, E7, E83/8" TORX E SOCKET E10, E11, E12, E14, E16, E181/2" TORX E SOCKET E10, E11 E12, E14, E16, E18, E20, E241/4" bit socket slot 4 mm, 5.5 mm, 6.5 mm1/4" bit cross-head socket: PH1, PH21/4" bit cross-head socket wrench PZ: PZ1, PZ21/4" bit socket hex 3 mm, 4 mm, 5 mm, 6 mm1/4" bit socket Torx T8, T10, T15, T20, T25, T301/4" bit socket Torx, with bore: TB8, TB10, TB15, TB20, TB25, TB301/2" bit socket Torx T55, T601/2" spark plug socket 16 mm, 21 mm1/4" Phillips bits PH: PH0, PH1, PH2, PH31/4" Phillips bits PZ: PZ0, PZ1, PZ2, PZ31/4" Slotted bits 4 mm, 5.5 mm, 7 mm1/4" hex bits 4 mm, 5 mm, 6 mm1/4" bits Torx T8, T10, T15, T20, T25, T27, T30, T401/4" Torx bits with bore: TB8, TB10, TB15, TB20, TB25, TB27, TB30 AND TB401/4" multi-tooth bits XZN M5, M6, M81/4" Torq set bits 6 mm, 8 mm1/4" Tri-Wing bits #1, #2, #31/4" spanner bits 4 mm, 6 mm, 8 mm1/4" RIB BITS M5, M6, M85/16" Slotted bit 8 mm, 10 mm, 12 mm5/16" Phillips bits PH: PH2, PH3, PH45/16" Phillips bits PZ2, PZ3, PZ45/16" hex bits 7 mm, 8 mm, 10 mm, 12 mm5/16" bits Torx: T27, T30, T40, T45, T50, T55, T605/16" Torx bits with bore: TB30, TB40, TB45, TB50, TB55, TB605/16" multi-tooth bits XZN: M5, M6, M8, M101/4" extension 50 mm, 15 cm3/8" extension 15 cm1/2" extension 12.5 cm, 25 cm1/2" extension 12.5 cm, 25 cmUniversal joint, 1/4'', 3/8'', 1/2''3 x bit adapter socketT-handle with sliding piece, 11 cm longMagnetic bit holderHexagon socket - Allen key 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.