For gripping or lifting small parts
Flexible shaft for difficult to access positions
With LED for lighting
Length: 62 cm
Ø 14 mm
Carrying capacity of the magnet up to 300 g
The multi-functional Brilliant TOOLS claw pick-up TOOL with magnet and LED BT115908 is perfectly suited to a variety of applications. With the 62 cm long claw pick-up tool you can even reach locked or very narrow places. The magnet has a bearing capacity of 300 g. When the lost part is heavier, the claw pick-up tool with 4 spring claws is used. Very easy to use thanks to the ergonomic easy-push mechanism. In order to bring more light in darkness, the claw pick-up tool is equipped with an LED. By using three LR44 button cells, this can be activated on demand by pressing a button (included in delivery).
This text is machine translated.