• More accurate than DIN/ISO standard
• +/- 3% accuracy of trigger
• Fine-tuning
• Accurate and precise with at least 5,000 load changes
• For the controlled suit
• Left-hand locking - unlimited release torque without torque function
• Double scale in Nm and lbf•ft division for precise adjustment
• Including finely divisible Nm micrometer scale for fine and precise adjustment
• Large viewing window with magnifying glass function optimizes the readability
• Clearly audible and perceptible rotational torque triggered by triggering a short distance
• With robust 36-tooth ratchet mechanism
• Torque can be adjusted quickly and safely by turning the handle
• Secure locking option on handle
• Ergonomic and handy 2-component grip with soft zone
• Square drive according to DIN 3120 - ISO 1174 with ball locking
• Including calibration declaration of conformity according to DIN EN ISO 6789:2003 - traceable to national normal
Using this Brilliant TOOLS professional torque wrench BT141908, screws and nuts can be tightened in a controlled manner. Its usage possibilities are very versatile. The exact setting of the desired torque is very easy and can be read very well on the scale integrated in the handle. Fine tuning is also possible, thanks to the micrometer scale. This allows values such as 68 Nm to be achieved. To adjust, simply release the lock in the handle and turn it until it reaches the desired value, and then lock it again. The torque range from 10 - 100 Nm allows you to carry out various work on cars or vans. The well audible and perceptible triggering mechanism signals that you have reached the set torque.
The robustness and reliability of this professional torque wrench has proved itself over many years with professional mechanics and is thus Ideal for hobby screwdrivers with very high demands on your tools.
OUR QUALITY: Brilliant
OUR PRICES: Smart
Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!
A quality tool powered by KS TOOLS.
This text is machine translated.