• 7 ball-bearing drawers with 100% removable drawer and each with 35 kg load capacity
• Tremendous tilt safety thanks to the single lock on all drawers
• 400 kg total carrying capacity
• Unpack - immediately ready to use
This high-quality powder-coated professional workshop trolley is always there, where it is needed! Annoying back and HER run is a thing of the past. With the ergonomic sliding handles integrated in the plastic storage rack, it can be easily maneuvered through the workshop while the edge protector protects the corners in the event of a collision. Thanks to its 2 parking brakes, at the steering rollers, it remains safely at the destination More space! The workshop trolley has seven drawers. Two drawers are particularly high and thus also offer adequate space for drills and other large tools. Due to the key hole on the side, additional storage space can be created with the correct brackets. All drawers are ball-bearing and can be pulled out with a maximum of 100% even at full load of 35 kg. This means that reaching the tools is absolutely possible without any problems. So that your professional workshop trolley cannot topple over, all drawers are locked separately and can still be secured by the central lock.
The professional workshop trolley in detail:
Total dimensions: W 77 x H 97.5 x D 47 cm
Drawer inner dimension: 5x 52.8 cm x 39.8 cm x 55 mm
2x 52.8 x 39.8 x 13.5 cm
Total carrying capacity 400 kg
Capacity of each drawer 35 kg
Full excerpt: Yes
Ball-bearings: Yes
Lock: Single
Central locking: Lateral, 2 keys
Edge protection: Plastic
Castors: 2 castors, 2 rollers
OUR QUALITY: Brilliant
OUR PRICES: Smart
Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!
A quality tool powered by KS TOOLS.
This text is machine translated.