225 tools - everything under control! In the variant with a 225-piece tool assortment, the workshop trolley is the ideal solution for commercial vehicle technology, agricultural machine repairs and industrial maintenance. The Set includes:
Socket wrench sets for various uses
Screwdriver for precise and coarse work
Pliers, hammers, Allen keys and more for universal use
Organised storage thanks to foam inserts in the drawers.
Drawer 1:
Socket wrenches and bits, 89 piece
With 1/4" (6.3 mm) drive:
-1 square screwdrivers
-Each 1 extension 300, 380, 450 mm
With 3/8" (10 mm) drive:
-1-bit adapter for 10 mm bits
- Bits with 10 mm drive x 30 mm length
- 1 bits each, hexagon socket 5, 6, 7, 8, 10, 12
1 bits each, multi-tooth M5, M6, M8, M10, M12
1 bits each, T-profile T20, T25, T30, T40, T45, T50, T55
- Bits with 10 mm drive x 75 mm length
- 1 bits each, hexagon socket 5, 6, 7, 8, 10, 12
1 bits each, multi-tooth M5, M6, M8, M10, M12
1 bits each, T-profile T20, T25, T30, T40, T45, T50, T55
With 12.5 mm (1/2") drive:
-Each 1 hexagon socket head 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
-1 Torx E socket E10, E11, E12, E14, E16 each, E18, E22, E24
-Each 1 bit socket, inner hexagon 5, 6, 7, 8, 10, 12, 14, 16, 17, 18, 19, 22 mm
-1 1/2" ratchet handle 25 cm, 72 teeth fine-toothed
-1 Joint push-grip
-1-bit adapter socket for 10 mm bits
- 1 extension each of 50, 125, 250 mm
With 20 mm (3/4") drive:
-Each 1 hexagon socket head 21, 24, 27, 34, 36 mm
-Each 12-sided socket head 24, 30, 32, 36 mm
Drawer 2
Screwdriver and double ring spanner, 20 piece
-10 screwdrivers with impact cap, cross-head PH0x75 mm, PH1x80 mm, PH2x38 mm, PH2x10 cm, PH3x15 cm, PH4x20 cm, slit 3.0x75 mm, 5.0x75 mm, 6.0x38 mm, 6.0x10 cm, 8.0x15 cm, 9.5x20cm
-1 double ring spanner each in C-shape 10x11, 12x13, 14x15, 16x17, 18x19 mm
-1 double ring spanner in S-shape 10x11, 12x13, 14x15 mm
Drawer 3
Screw wrench, 25-piece
-12 box spanner, offset 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27, 25x28, 30x32 mm
-13 Ring-spanner 6, 7, 8, 10, 11, 12, 13, 14, 15, 17, 19, 22, 24 mm
Drawer 4
Screw wrench, 22-piece
-3 ratchet ring spanner with joint 10, 13, 17 mm
-3 Open double-ended ring spanner 10x11, 12x13, 14x17 mm
-3 double-ring spanner, Torx-E profile E10xE12, E14xE18, E14xE17
-5 double-ring spanner, extra long 8x10, 11x13, 14x15, 16x17, 18x19 mm
-4 Ring-Spannerl 27, 30, 32, 36 mm
-4 ring spanner, extra short 10, 13, 17, 19 mm
Drawer 5
Pliers, 11 parts.
-1 multigrip pliers, 25 cm
-1 Side cutter 18 cm
-1 combination pliers, 18 cm
-1 pointed pliers, 90 ° bent, 30 cm
-1 pointed pliers, 45 ° bent, 30 cm
-1 pointed pliers, straight, 30 cm
-1 locking pliers 25 cm
-1 Circlip pliers for inner clips, straight, 33 cm
-1 locking pliers for outer circlips, straight, 33 cm
-1 Circlip pliers for inner clips, angled, 33 cm
-1 locking pliers for outer circlips, angled, 33 cm
Drawer 6
Impact wrench and angle pin spanner, 18 pce.
-1 ball peen hammer, 1000g
-1 3/4" ratchet handle
-1 3/4" sliding handle
-1 inner hexagon L-key set 1.5, 2, 2.5, 3, 4, 5, 6, 8.10
-6 Impact-ring spanner 24, 27, 30, 32, 36, 41 mm
Drawer 7
Power socket wrench, 40 piece
With 12.5 mm (1/2") drive:
-1 hex power socket, long 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, mm
-Each 1 power-bit socket, 78 mm length for inner hexagonal screws 6, 8, 14, 17 mm
-1 each socket with force bit, 78 mm length for Torx screws T40, T45, T50, T55, T60, T70
-1 power bit socket, 78 mm length for multi-tooth (XZN) screws M18
-1 force extension, 12.5 cm
-1 force ball joint
-1 Force zoom adapter 1/2"(F) x 3/4"(M)
With 20 mm (3/4") drive:
-Each 1 hex power socket, short 22, 24, 27, 30, 32, 33, 36, 38, 46 mm
-Each 1 hexagonal power socket, long 51, 60
-Each 1 power bit socket, 10 cm length for Torx screws T80, T90, T100
-1 Force reducing adapter 3/4"(F) x 1/2"(M)
-1 force ball joint
Properties
Wheel detector: Yes
Number of drawers 75mm: 6
Total number of drawers: 7
Package content: 1
Number of rollers: 2
Number of castors: 2
Extension type: Full extension
Drawer-Attribute2: Drawer run on ball bearings
Drawer Attribute3: Drawer 100% removable
Drawer -Attribute4: Drawer individually lockable
Capacity for each drawer 35.0
max. Bearing load kg 400
Length mm: 780
Height in mm: 970
Width in mm: 485
Parts in the set: 225
This text is machine translated.