• 7 ball-bearing drawers with 100% removable drawer and each with 35 kg load capacity
• Tremendous tilt safety thanks to the single lock on all drawers
• 400 kg total carrying capacity
• Unpack - immediately ready to use
The high-quality powder-coated Brilliant TOOLS Professional workshop trolley BT153473 is always there, where it is needed! Annoying back and HER run is a thing of the past! With the ergonomic sliding handles integrated in the plastic storage rack, it can be easily maneuvered through the workshop while the edge protector protects the corners in the event of a collision. Thanks to its 2 parking brakes at the steering rollers it remains safely at the destination
More space! The professional workshop trolley has seven drawers. Two drawers are particularly high and thus also offer adequate space for drills and other large tools. Due to the key hole on the side, additional storage space can be created with the correct brackets. All drawers are mounted in ball bearings and can be pulled out by a maximum of 100% even at full load of 35 kg. Achieving the tools is also absolutely possible without any problems. So that your professional workshop trolley cannot topple over, all drawers are locked separately and can still be secured by the central lock.
No lengthy assembly necessary! The professional workshop trolley is completely pre-assembled and delivered with three equipped drawers. Unpack - done! It is then immediately ready to use.
The search has come to an end! The 2-colored foam inlays ensure that your 473 tools are always placed in the drawers in an orderly and directly accessible way. Missing tools are also immediately visible.
Everything that WAS you want to have always within reach, you can place on the stable plastic storage rack. There are several compartments for screws, bits or other small items.
The professional workshop trolley is used to rough handling in the workshop. You are prepared for all eventualities by its generous equipment!
The professional workshop trolley in detail:
Total dimensions: W 77 x H 97.5 x D 47 cm
Drawer inner dimension: 5x 52.8 cm x 39.8 cm x 55 mm
2x 52.8 x 39.8 x 13.5 cm
Total carrying capacity 400 kg
Capacity of each drawer 35 kg
Full excerpt: Yes
Ball-bearings: Yes
Lock: Single
Central locking: Lateral, 2 keys
Edge protection: Plastic
Castors: 2 castors, 2 rollers
The foam inlays in detail:
Drawer 1
Socket wrench, 170-piece:
With 6.3 mm (1/4") drive:
-Each 1 hexagon socket head 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
-Each 1 hexagon socket head, extra long 4, 5, 6, 7, 8, 9, 10 mm
-1 each inner round-E socket E4, E5, E6, E7, E8
-Each 1 bit socket, T-profile T8, T9, T10, T15, T20, T25, T27, T30
1-bit socket, T-profile with front hole TB8, TB9, TB10, TB15, TB20, TB25, TB27, TB30
1 bit socket, Pozidriv PZ0, PZ1, PZ2 each
-Each 1 bit socket, inner hexagon 3, 4, 5, 6 mm
-Each 1 bit socket, slotted 4, 5.5, 6.5, 7 mm
1 bit socket, cross PH0, PH1, PH2
-Each 1 extension in 50 and 10 cm
-1 cardan joint
-1 Turning handle 15 cm
-1 1/4" ratchet handle 14.5 cm, 72 teeth fine-toothed
-1 Slide grip 11 cm
With 10 mm (3/8") drive:
-Each 1 hexagon socket head 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
-Each 1 hexagon socket head, extra long 10, 11, 12, 13, 14, 15 mm
-1 each inner-round E socket E10, E11, E12, E14, E16, E18
-1 extension 12.5 cm
-1 3/8" ratchet handle 20.5 cm, 72 teeth fine-toothed
-1 spark plug socket 18 mm
-1 Adapter for 8 mm bits
-1 cardan joint
With 12.5 mm (1/2") drive:
-Each 1 hexagon socket head 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32 mm
-Each 1 hexagon socket head, extra long 16, 17, 18, 19, 22 mm
-Each 1 inner hexagon-E socket head E20, E24
1 spark plug socket each 16, 21 mm
-1 Turning handle 25 cm
-1 extension 12.5 cm
-1 1/2" ratchet handle 25 cm, 72 teeth fine-toothed
-1 cardan joint
-1 Adapter for 8 mm bits
Bits in 8 mm drive x 30 mm Length:
-1 bits each, inner hexagon with front hole bore TB40, TB45, TB50, TB55, TB60, TB70
1 bits each, Torx T40, T45, T50, T55, T60, T70
-1 bits each, hexagon socket 7, 8, 10, 12, 14 mm
1 bits each, cross PH3, PH4
-Each 1 bit, slotted 8, 10, 12 mm
1 bits each, Pozidriv PZ3, PZ4
-1 Allen keys each 1.27, 1.5, 2, 2.5, 3, 4, 5 mm
Bits in 6.3 mm (1/4") Drive x 25 mm Length:
-1 bits each, multi-tooth M5, M6, M8
1 bits each, T-profile T5, T6, T7
1 bits each, RIBE-Profil M5, M6, M7, M8, M9
-1 bits each, five-star TS10, 15, 20, 25, 27, 30, 40, 45
-1 bits, T-profile with head hole TB7
Drawer 2
Screw wrench, 24-piece:
-16 Combination wrenches 6, 7, 8, 9, 10 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 mm
-8 offset ring spanners: 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22 mm
Drawer 3
Screwdriver, 21 piece:
-8 screwdrivers with impact cap, cross PH2x38 mm, PH1x75 mm, PH2x10 cm, PH3x15 cm, Slit 6x38 mm, 5x75 mm, 6x10 cm, 8x15 cm
-1 precision mechanics screwdrivers, PH0x10 cm
-1 precision mechanics screwdrivers, flat-tip 3mmx10 cm
-11 Round socket screwdrivers, T6x75 mm, T7x75 mm, T8x75 mm, T9x75 mm, T10x75 mm, T15x10 cm, T20x10 cm, T25x10 cm, T27x10 cm, T30x10 cm, T40x15 cm
Drawer 4
Angled pin wrench, 18-part:
-9 Allen wrench keys, 2x10 cm, 2.5x10 cm, 3x10cm, 4x15cm, 5x15cm, 6x15cm, 7x15cm, 8x20cm, 10x20cm
-9 inner hexagon-angle pins, T10x75, T15x100, T20x100, T25x150, T27x150, T30x150, T40x150, T45x200, T50x200 mm
Drawer 5
Ratcheting box wrench, 15-piece:
-15 Ratcheting box wrench 8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 21, 22, 24, 27, 30 mm
Drawer 6
Pliers, hammer, chisel, 16-piece:
1 300g hammer each
-Each 1 needle-nose pliers, straight
-Each 1 needle-nose pliers, curved
-1 circlip pliers each for inner circlip, straight
1 circlip pliers each for inner circlip, curved
1 circlip pliers each for outer circlips, straight
1 circlip pliers each for outer circlips, curved
-1 combination pliers each
-1 side cutter each
-6 punch, 1.5, 3, 4, 5, 6, 8 mm
OUR QUALITY: Brilliant
OUR PRICES: Smart
Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!
A quality tool powered by KS TOOLS.
This text is machine translated.