• For grinding small surfaces
• Infinitely adjustable angle of inclination
• Automatic band adjustment
• Infinitely adjustable sanding head
• Includes two 60 and 120 grain grinding belts
The Brilliant TOOLS BT160706 compressed air belt sander is distinguished by its light weight, high safety, speed and efficiency as well as convenient use. Equipped with a 100-degree adjustable sanding head, this compressed air belt sander is perfect for fast, thorough sanding of small surfaces in hard to reach places, such as welding slag, welding joints, coarse workpiece edges or for cleaning brake calipers while changing the brake pads etc. The compressed air belt grinder is supplied with 2 belts with 60 and 120 grain sizes that can be quickly replaced without tools and automatically clamped by spring force, WAS ensures a safe belt guide.
Technical data
Sound power level 89.3 (DBA)
Sound pressure level 78.3 (DBA)
Vibration acceleration 0.75 m/s2
Air conosumption 200 l/min
Idle speed in 16000 rpm
Connection thread 1/4" PT
Width 10.0 - 12.0 mm
Operating pressure: Max. 6.3 bar (90 psi)
min Hose diameter 3/8" - 10 mm
OUR QUALITY: Brilliant
OUR PRICES: Smart
Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!
A quality tool powered by KS TOOLS.
This text is machine translated.