For setting the motor control times, for example Change of toothed beltFor models:Petrol 1.0, 1.1, 1.4, 1.5, 1.6, 1.6 16V, 1.8, 1.8 16V, 1.9, 2.0, 2.0 16V, 2.0 TurboDIESEL 1.4D, 1.4HDI, 1.5D, 1.7D, 1.7TD, 1.9D, 1.9TD, 2.0HDI, 2.1TD 2.1TD, 2.2D, 2.5TD, 2.2HDISuitable for identical engines in Toyota and FiatMotor Codes:159A, 161A, 171B, 171C, 171D, 180A, 180Z, 3FZ (EW12J4), 4HX (DW12ATED), 4HZ (DW12ATED) 6FZ (EW7J4), A8A, A9A, AJZ, B1A /E /F, B2C, B4A, B6D, B6E, BAY BDY, BFZ, C1A, CDY, CDZ, D2A /C /E /F, DSA /B /D /E, D8A /B /C, D9B, DDZ, DFZ, DHV/W /X/Y, DJ5 (T9A), DJ5T (T8A), DJY, DJZ, DKZ, EW10J4D, EW7J4, H1A, HDY, HDZ, K1A, K1F, K1G, K2A, K2B, K2D, K3A, K6B, KDX, KDY, KDZ, KFW, KFX, KFY, CAR, L6A, LFW, LFX, LFY (XU7JP4), LFZ, M4A, NFU, NFX (TU5J4/L3), P8A, P8B, P8C, P9A, PHZ (XUD11), R2A, R6A, R6D, RDZ, RFR, RFN (EW10J4), RFS, RFT, RFU, RFV, RFW RFX, RFY, RFZ, RGX, RGY, RHW (DW10ATED4), RHY (DW10ATD), RHZ (DW10ATED/L), RLZ(EW10J4D), T8A/THZ (DJ5T), T9A (DJ5), THX (DJ5TED), THY (DK5ATE), TU1/2/3/5/9, TU1/3/5 (HFY, HFZ, KFX, NFZ), TU5J4/L3 (NFX), TU5JP4 (NFU), WJY (DW8B), WJZ (DW8), XU10J2C/Z, XU10J2CTE/L3, XU10J2TE/Z, XU10J4R/S (RFV/R6E/RFS), XU10J4RS (RFS), XU10J4RS (RFS), XU10-R2A, R5A, R6A, RDZ, XU5-171B, 180A, B1E, XU5-B6D/E, B1A, B1E, B2A, B2B, BDY, BDZ, XU5JP (BFZ), XU7JP4 (LFY), XU7-L6A, LFW, LFX, LFZ, XU9.D2H, D6A D6B, D6D, DDZ, DKZ, DFZ, XU9-D2A/D, XU9J4, XUD 11 BTE (P8C), XUD11A, XUD11ATE, XUD7 (A9A), XUD7TE, XUD9 (DHY), XUD9A (D9B/DJY), XUD9AU (D8C), XUD9SD (DHW), XUD9TF (D8B), XUD9UTF (DHX), XUD9Y (DJZ)Delivery scopeClamping tool, for use as OEM 4507-TJ, 9767.89, 0188Q1, 0132X1Z, 0188Q1, 0132X1Z, 0132X6 mm crankshaft timing pin, for use as OEM 4507-TA, 0132Z, 0132QZ2 crank/camshaft timing pins, for use as OEM 0153ZY, 4507-TB, 0153AB, 9041-TZ, 0132R, 9767.27Flywheel locking pins, for use as OEM 4507-TL, 0189CAdjusting tool, angled 8 mm, for use as OEM 0188D, 7004TG, 9767-34, 0153G, 7014-TJ, 1 860 863 000, 0153NScrew M8 x 35 mm / M8 x 40 mm / M8 x 70 mmFlywheel adjusting pin 7 mm, to be used as OEM 7017-TR8 mm flywheel adjusting pin, for use as OEM 1 860 863 000, OUT00127, 0153N, 08828D, 7099-TM, 0188Y, 0188DFlywheel adjusting pin with spring, for use as OEM 0188X, 0189XCamshaft timing pin, for use as OEM 18G 1580, 11 9 790, 5711-TD, 21-260, 07744-1110400, 303-732, 4527-T.S2, 07744-00104-00, 1 860 617 000, 0132AB, 999 7169, 0178DInjection pump timing pin, for use as OEM 0188HCrank/camshaft timing pin, for use as OEM 0188M, 0187B, 0194B, 303-1277, MOT1430, 0189B, 303-735, 49JE01 061, 21-263Injection pump timing pin, for use as OEM 4527-T.S1Camshaft adjuster pin (CA1), to be used as OEM 4533-TAC1, 0132AJ1Camshaft timing pin (CA2), for use as OEM 0132AJ2, 2000 023 000, 0188M, 4533-TAC22 camshaft timing pins, for use as OEM 9041-TZ, 5711-TCCamshaft timing pin, for use as OEM 0189A, 1 871 008 100Camshaft timing pin, for use as OEM 0189AZIntake camshaft timing pin (VTC), for use as OEM 0189LTension lever, to be used as OEM 5711-TE, 0178E, 0188J/J1Flywheel locking tool, used as OEM 0188F, 0134Q, 1 870 765 001, 1 870 827 000, 0134AF, 9044-T, 1 871 000 400Clamping lever HDI, to be used as OEM 0188J2Clamping wrench 8 mm, for use as OEM 7017-TWToothed belt clip, for use as OEM 0189K, MOT1436, 4533-TAX, 0188K, 0187J, 0132AK, 0153AK, 1 870 00 100Flywheel locking tool, to be used as OEM 1 867 030 000, 0153A, 9765.54, 6012T, 1 860 161 000Roller puller, for use as OEM 0174, 0188P, 018892, 7015-T.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.