For setting and checking the motor control timesIs required for e.g. Working on the valve gear and changing the cylinder head gasketFor models:Suitable for 3.2 3.5 4.0 4.2 4.4L engines in the following models: Jaguar XJ8 (1997, 2009), AJ26 AC, BC, LC, 1B, 5G, SB, JAGUAR XJR (1997, 2009), AJ27 KB ENGINE, CC, MA, 2B, 9G, TB, Jaguar S-Type (1999, 2008), AJ28 KC, CE, MB engine 3B, HB, PC, JAGUAR XF (2008, 20909), ENGINE AJ34 3.5, DC, NB, 1G, HG, Jaguar XK8 (1997, 2009), RB, EC, NC, Jaguar XKR (1998, 2009), GB, PA, Range Rover (2006, 2009), 4.2L engine (428PS), Range Rover (2005, 2009), 4.2L engine (428PS), Land Rover Discovery III (2005, 2009)Delivery scopeFlywheel locking bolts (silver), for use as OEM 303-531Flywheel locking pin (gold), for use as OEM 303-6452 camshaft timing plates, for use as OEM 303-530Camshaft gear retaining tool, for use as OEM 303-5322 tensioning wedges, to be used as OEM 303-533Primary tensioner locking pin, for use as OEM T40011Adjustment tool for VVT unit, for use as OEM 303-654Spanner locking pinOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.