15-piece setIdeal for repairing drum brakesAlso suitable for brake systems with disc brakesThe Brilliant TOOLS universal brake drum and brake disc tool set BT701250 is best suitable for repair of drum and disk brakes.Delivery scope1 x brake spring pliers with movable claw for riveted and glued covering1 x brake spring pliers to unhook and unhook the return spring, forged design1 x brake caliper brush, steel, special for removing brake abrasion from brake calipers1 x brake caliper brush, brass, special for removing brake abrasion of aluminum brake calipers1 x brake spring assembly tool, for installing and removing the brake carrier spring, especially for VW, Seat, Škoda, Opel, Renault1 x brake saddle file, extra slim design, for removing brake abrasion, rust, dirt from brake calipers1 x brake wire keys, angled on both sides, with deposited, strengthened hexagonal openings, SW 10 x 11 mm1 x mounting hooks to install and remove the tension spring, e.g. in Mercedes-Benz, VW LT from '971 x Brake spring installation tool for installing the spring at the parking brake1 x brake cable spring pliers to install and remove the hand brake cables3 x bit socket hexagon socket 6 mm x 11 cm, 7 mm x 11 cm, 8 mm x 80 mm1 x T-handle for spring brake mounting and dismantling the hand brake shoe support spring, (cylindrical and conical) on Mercedes vehicles1 x joint insert BMW 3, 5, 8 and Opel
This text is machine translated.