28-piece setOptimum handling thanks to rounded edgesReinforced design with hexagonal shaftIn practical storage bag with suspension eyesForged in the dieThe 28-piece Brilliant TOOLS chisel and punch set BT085030 is a practical composition of the most common driving drivers and chisels. The tools were made of chromium-vanadium steel and tool steel. They were forged in a die and thermally hardened. The hexagonal shaft ensures optimum handling. The flat chisels are used for general chiseling and break-up work of masonry, concrete and loose rocks with a targeted breaking effect. All blades have a flat shape for optimum force distribution. The chisel and punch set is supplied in a practical storage bag which is equipped with suspension eyes.Delivery scope5 punches in chrome-vanadium:2.4 mm x 11 cm3.2 mm x 12 cm4 mm x 12.5 cm5 mm x 13.5 cm6.5 mm x 14.5 cm5 conical center drift made of chrome-vanadium:2.4 mm x 13.5 cm3.2 mm x 14.5 cm4 mm x 15 cm5 mm x 16 cm6.5 mm x 17 cm3 air-hardened chisel made of chrome-vanadium:9.5 mm x 14.0 mm12.5 mm x 15 cm16 mm x 16.5 cm2 grains made from chrome-vanadium steel:3 mm x 12.5 cm4.8 mm x 15 cm1 depth gauge made of chromium-vanadium6 air-hardened chisel made of tool steel:12 mm x 16.5 cm15 mm x 17.5 cm19 mm x 19.5 cm20 mm x 19.5 cm22 mm x 24 cm25 mm x 24 cm1 Punch made of tool steel:9.5 mm x 19.5 cm3 conical screwdrivers:3 mm x 14.5 cm5 mm x 24.5 cm9.5 mm x 24.5 cm2 grains made from tool steel:4.5 mm x 14.5 cm6 mm x 19.5 cmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.