Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape cut
SMD LED
ASMT-BR20-AS000
Red
2 V
20 mA
SMD
Non-standard
650 mcd
626 nm
15°
Clear
(L x W x H) 3.2 x 2.4 x 2.4 mm
3.2 mm
2.4 mm
-40 °C
2.4 mm
85 °C
1 pc(s)
-40 - +85 °C
SMD
Datasheet 180677 Broadcom ASMT-BR20-AS000 SMD LED Non-standard Red 650 mcd 15 ° 20 mA 2 V Tape cut
User & Safety Instructions 180677 Broadcom ASMT-BR20-AS000 SMD LED Non-standard Red 650 mcd 15 ° 20 mA 2 V Tape cut