There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HCNR200-000E
Opto-isolator - LED controller
DIP 8
Broadcom
BCL
1.6 V
20 mA
2.5 V
1
DC
PV, linear
5000 V RMS
+100 °C
-55 °C
Through-hole
1.3 V
1.85 V
10 mm
0.25 %
10 mA
0.75 %
1 pc(s)
High linearity analogue coupler
HCNR200-000E
DIP 8 400 mil
Datasheet 140033 Broadcom HCNR200-000E Application-specific Optocoupler DIP 8 400 mil Type (misc.) High linearity analogue coupler
User & Safety Instructions 140033 Broadcom HCNR200-000E Application-specific Optocoupler DIP 8 400 mil Type (misc.) High linearity analogue coupler