Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HCPL-0530-000E
Opto-isolator - LED controller
SO 8
Broadcom
BCL
+1.5 V
25 mA
+5 V
2
DC
Transistor
3750 V RMS
+100 °C
-55 °C
Surface-mount
-0.5 V
+30 V
8 mA
4.8 mm
35 mW
+20 V
7 %
16 mA
50 %
1 pc(s)
2 MBd, 1-channel
HCPL-0530-000E
SO 8
Datasheet 140049 Broadcom HCPL-0530-000E Transistor-Output-Optocoupler SO 8 Type (misc.) 2 MBd, 1-channel