Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HCPL-250L-000E
Opto-isolator - LED controller
DIP 8
Broadcom
BCL
1.5 V
25 mA
5 V
1
DC
Transistor (+ base)
3750 V RMS
+100 °C
-55 °C
Through-hole
2.7 V
7 V
8 mA
7.4 mm
100 mW
7 V
19 %
16 mA
50 %
1 pc(s)
1 MBd, 1-channel, 3.3 V
HCPL-250L-000E
DIP 8
Datasheet 140105 Broadcom HCPL-250L-000E Transistor-Output-Optocoupler DIP 8 Type (misc.) 1 MBd, 1-channel, 3.3 V