
Number
Broadcom HCPL-4200-000E Application-specific Optocoupler DIP 8 Type (misc.) Isolated Current-Loop, 20 mA
Technical specifications
- Type
HCPL-4200-000E
- Product type
Opto-isolator - gate-drive
- Enclosure
DIP 8
- Manufacturer
Broadcom
- Manuf. code
BCL
- Forward current I(F)
24 mA
- Channels
1
- Input type
DC
- Output type
Transistor
- Insulation voltage
3750 V RMS
- Operating temperature (min.)
+70 °C
- Operating temperature (max.)
0 °C
- Mounting type
Through-hole
- Supply voltage (min.)
5 V
- Supply voltage (max.)
27 V
- Slew rate
55 ns
- Fall time
15 ns
- Power output/channel
25 mA
- Creepage distance
7.4 mm
- Power (max) P(TOT)
255 mW
- Voltage output (max.)
20 V
- t(pHL)
1 µs
- t(pLH)
1.6 µs
- CM(L)
1 kV/µs
- Content
1 pc(s)
- Type
Isolated Current-Loop, 20 mA
- Type
HCPL-4200-000E
- Casing
DIP 8
Documents & Downloads
Datasheet
Datasheet 140167 Broadcom HCPL-4200-000E Application-specific Optocoupler DIP 8 Type (misc.) Isolated Current-Loop, 20 mA
User & Safety Instructions
User & Safety Instructions 140167 Broadcom HCPL-4200-000E Application-specific Optocoupler DIP 8 Type (misc.) Isolated Current-Loop, 20 mA

