
Broadcom HCPL-7710-000E High-speed Digital-CMOS-Logic-Gate Optocoupler DIP 8 Type (misc.) 12.5 MBd, CMOS, 8 ns
Technical specifications
- Type
HCPL-7710-000E
- Product type
Opto-isolator - LED controller
- Enclosure
DIP 8
- Manufacturer
Broadcom
- Manuf. code
BCL
- Channels
1
- Input type
Logic
- Output type
Totem pole/push-pull
- Insulation voltage
3750 V RMS
- Operating temperature (min.)
+100 °C
- Operating temperature (max.)
-40 °C
- Mounting type
Through-hole
- Supply voltage (min.)
4.5 V
- Supply voltage (max.)
5.5 V
- Slew rate
5 ns
- Fall time
13 ns
- Power output/channel
10 mA
- Creepage distance
7.4 mm
- Power (max) P(TOT)
150 mW
- Voltage output (max.)
6.5 V
- Content
1 pc(s)
- Type
12.5 MBd, CMOS, 8 ns
- Type
HCPL-7710-000E
- Casing
DIP 8
Documents & Downloads
Datasheet
Datasheet 140189 Broadcom HCPL-7710-000E High-speed Digital-CMOS-Logic-Gate Optocoupler DIP 8 Type (misc.) 12.5 MBd, CMOS, 8 ns
User & Safety Instructions
User & Safety Instructions 140189 Broadcom HCPL-7710-000E High-speed Digital-CMOS-Logic-Gate Optocoupler DIP 8 Type (misc.) 12.5 MBd, CMOS, 8 ns


