Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
HCPL-0601-500E
High-speed opto-isolator
SOIC 8
Broadcom
1.5 V
20 mA
5 V
1
-40 °C
85 °C
Surface-mount
4.5 V
5.5 V
Yes
1 pc(s)
yes
Datasheet 3359521 Broadcom High-speed opto-isolator HCPL-0601-500E SOIC 8 Tape on Full reel
User & Safety Instructions 3359521 Broadcom High-speed opto-isolator HCPL-0601-500E SOIC 8 Tape on Full reel