Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
HCPL-061A-000E
High-speed opto-isolator
SOIC 8
Broadcom
1.3 V
10 mA
3 V
1
-40 °C
85 °C
Surface-mount
4.5 V
5.5 V
Yes
1 pc(s)
yes
Datasheet 3359503 Broadcom High-speed opto-isolator HCPL-061A-000E SOIC 8 Tape on Full reel
User & Safety Instructions 3359503 Broadcom High-speed opto-isolator HCPL-061A-000E SOIC 8 Tape on Full reel