
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
HLMP-1401
Yellow
2 V
10 mA
3 mm
Radial lead
6 mcd
585 nm
60°
Tinted
Diffused
Circular
1 pc(s)
Dyed / Diffuse
3 mm
Datasheet 180609 Broadcom HLMP-1401 LED wired Yellow Circular 3 mm 6 mcd 60 ° 10 mA 2 V
User & Safety Instructions 180609 Broadcom HLMP-1401 LED wired Yellow Circular 3 mm 6 mcd 60 ° 10 mA 2 V