
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
HLMP-4719
Yellow
1.8 V
2 mA
5 mm
Radial lead
2.1 mcd
585 nm
50°
Tinted
Diffused
Circular
1 pc(s)
Dyed / Diffuse
5 mm
Datasheet 180636 Broadcom HLMP-4719 LED wired Yellow Circular 5 mm 2.1 mcd 50 ° 2 mA 1.8 V
User & Safety Instructions 180636 Broadcom HLMP-4719 LED wired Yellow Circular 5 mm 2.1 mcd 50 ° 2 mA 1.8 V