
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
HLMP-K155
Red
1.6 V
1 mA
3 mm
Radial lead
3 mcd
637 nm
45°
Non-tinted
Water clear
Circular
1 pc(s)
Not dyed / Clear
3 mm
Datasheet 180651 Broadcom HLMP-K155 LED wired Red Circular 3 mm 3 mcd 45 ° 1 mA 1.6 V
User & Safety Instructions 180651 Broadcom HLMP-K155 LED wired Red Circular 3 mm 3 mcd 45 ° 1 mA 1.6 V