
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
HLMP-K401
Orange
1.9 V
10 mA
3 mm
Radial lead
7.5 mcd
602 nm
60°
Tinted
Diffused
Circular
1 pc(s)
Dyed / Diffuse
3 mm
Datasheet 180652 Broadcom HLMP-K401 LED wired Orange Circular 3 mm 7.5 mcd 60 ° 10 mA 1.9 V
User & Safety Instructions 180652 Broadcom HLMP-K401 LED wired Orange Circular 3 mm 7.5 mcd 60 ° 10 mA 1.9 V