
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
HLMP-LD63-SWTZZ
Red
2.3 V
20 mA
2.3 V
20 mA
3 x 4 mm
Radial lead
1380 mcd
626 nm
50°
100°
Tinted
Water clear
AlInGaP
Oval
(L x W) 4 mm x 3 mm
-40 °C
85 °C
4 mm
3 mm
1 pc(s)
Colored / Clear
630 nm
-40 - +85 °C
oval Standard 4 mm
Datasheet 177006 Broadcom HLMP-LG65-VY0DD LED wired Red Oval 3 x 4 mm 1380 mcd 50 °, 100 ° 20 mA 2.3 V
User & Safety Instructions 177006 Broadcom HLMP-LG65-VY0DD LED wired Red Oval 3 x 4 mm 1380 mcd 50 °, 100 ° 20 mA 2.3 V