
Technical specifications
- Packaging type
Tape cut
- Product type
SMD LED (multi-colour)
- Type
HSMF-C155
- Factory colour
Red
Green
- Forward voltage U(F)
2.1 V
2.2 V
- Forward current I(F)
20 mA
20 mA
- Type
SMD
- Type
Non-standard
- Light intensity I(V)
10 mcd
15 mcd
- Wavelength
626 nm
572 nm
- Radiation angle
170°
- Type
Top Mount
- Dim
(L x W x H) 3.2 x 2.7 x 1.1 mm
- Length
3.2 mm
- Width
2.7 mm
- Min. temperature
-30 °C
- Height
1.1 mm
- Max. temperature
85 °C
- Content
1 pc(s)
65/65 mW
- Operating temperature
-30 to +85 °C
- Casing
SMD
Documents & Downloads
Datasheet
Datasheet 180510 Broadcom HSMF-C155 SMD LED (multi-colour) Non-standard Red, Green 10 mcd, 15 mcd 170 ° 20 mA, 20 mA 2.1 V, 2.2 V Tape cu
User & Safety Instructions
User & Safety Instructions 180510 Broadcom HSMF-C155 SMD LED (multi-colour) Non-standard Red, Green 10 mcd, 15 mcd 170 ° 20 mA, 20 mA 2.1 V, 2.2 V Tape cu

