Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
HSMG-C190
Green
2.2 V
20 mA
SMD
1608
15 mcd
572 nm
170°
Diffused
(L x W x H) 1.6 x 0.8 x 0.8 mm
1.6 mm
GaP
0.8 mm
-40 °C
0.8 mm
+85 °C
1 pc(s)
Datasheet 1009722 Broadcom HSMG-C190 SMD LED 1608 Green 15 mcd 170 ° 20 mA 2.2 V
User & Safety Instructions 1009722 Broadcom HSMG-C190 SMD LED 1608 Green 15 mcd 170 ° 20 mA 2.2 V