Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
HSMR-C190
Blue
3.4 V
20 mA
SMD
1608
55 mcd
473 nm
155°
Diffused
(L x W x H) 1.6 x 0.8 x 0.8 mm
1.6 mm
InGaN
0.8 mm
-40 °C
0.8 mm
+85 °C
1 pc(s)
Datasheet 1009827 Broadcom HSMR-C190 SMD LED 1608 Blue 55 mcd 155 ° 20 mA 3.4 V
User & Safety Instructions 1009827 Broadcom HSMR-C190 SMD LED 1608 Blue 55 mcd 155 ° 20 mA 3.4 V